EU RoHS | Compliant |
ECCN (US) | 5A992 |
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 32G |
Maximum Read Speed (Mbps) | 2960 |
Maximum Write Speed (Mbps) | 2240 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | MO-300 |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Typical Operating Supply Voltage (V) | 3.3 |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Product Length (mm) | 29.85 |
Product Depth (mm) | 50 |
Product Height (mm) | 3.7 |