EU RoHS | Compliant |
Part Status | Active |
HTS | 8523.51.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Capacity (byte) | 16G |
Maximum Read Speed (Mbps) | 2960 |
Maximum Write Speed (Mbps) | 2240 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | SATA |
Interface Transfer Rate | 6Gbps |
Typical Operating Supply Voltage (V) | 5 |
ECC Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Product Length (mm) | 69.85 |
Product Depth (mm) | 100.5 |
Product Height (mm) | 7 |