EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Output Current (A) | 0.3 |
Output Power (W) | 1 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 430 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 2% |
Load Regulation | 5% |
Maximum Input Current (A) | 0.037 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±6 |
Efficiency (%) | 63(Typ) |
Input Connector Type | PC Pins |
Output Connector Type | PC Pins |
Power Indicator | No |
Ripple & Noise | 100mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Through Hole |
Package Height | 18 |
Package Width | 22.2 |
Package Length | 33.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 4 |
Lead Shape | Through Hole |