EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 850 |
LED Material | GaAlAs |
Lens Dimensions (mm) | 3.2x3.2x3.5 |
Intensity | 600mW/sr |
Viewing Angle (°) | 36 |
Maximum Forward Voltage (V) | 1.9 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Test Current (mA) | 1000 |
Maximum Power Dissipation (mW) | 190 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
High Brightness | No |
High Power | Yes |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.5 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |