EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | Yes |
PPAP | Unknown |
Peak Wavelength (nm) | 940 |
LED Material | GaAlAs |
Lens Dimensions (mm) | 2x1.25x0.5 |
Intensity | 6mW/sr |
Viewing Angle (°) | 120 |
Maximum Forward Voltage (V) | 2.2(Typ)@1A |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 100 |
Maximum Power Dissipation (mW) | 160 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
High Brightness | Yes |
High Power | Yes |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |