VishayVSMB294008GInfrared Emitters
Infrared Emitter 940nm 260mW/sr Circular Top Mount 2-Pin SMD Module T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
2.3x2.3x1.17 | |
260mW/sr | |
14 | |
1.75 | |
5 | |
100 | |
10 | |
100 | |
160 | |
-40 | |
85 | |
Tape and Reel | |
No | |
Yes | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 2.77 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
2 |
EDA / CAD Models |