VishayVSMY14940Infrared Emitters
Infrared Emitter 940nm 560mW/sr Circular Right Angle 2-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
940 | |
GaAlAs | |
560mW/sr | |
40mW | |
18 | |
1.5 | |
5 | |
70 | |
700 | |
119 | |
-40 | |
85 | |
Tape and Reel | |
Yes | |
No | |
Circular | |
Right Angle | |
Mounting | Surface Mount |
Package Height | 2.51 |
Package Width | 1.2 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |
EDA / CAD Models |