VishayVSMY1850ITX01Infrared Emitters
Infrared Emitter 850nm 10mW/sr Rectangular Top Mount 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Yes |
PPAP | Unknown |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
2 |
EDA / CAD Models |