EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Peak Wavelength (nm) | 940 |
LED Material | GaAlAs |
Lens Dimensions (mm) | 1.8x1.8x0.87 |
Intensity | 1000mW/sr |
Luminous Flux | 55mW |
Viewing Angle (°) | 20 |
Maximum Forward Voltage (V) | 1.8 |
Reverse Voltage (V) | 5 |
Maximum Forward Current (mA) | 100 |
Test Current (mA) | 1000 |
Maximum Power Dissipation (mW) | 190 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
High Brightness | Yes |
High Power | Yes |
Lens Shape Type | Circular |
Mounting Orientation | Top Mount |
Mounting | Surface Mount |
Package Height | 2.77 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |