Top Purchased
VishayVSMY99445DSInfrared Emitters
Infrared Emitter 940nm 2790mW/sr Circular Top Mount 3-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
940 | |
2.76x2.76x1.69 | |
2790mW/sr | |
90 | |
3.4 | |
5 | |
1000 | |
1000 | |
-40 | |
85 | |
Tape and Reel | |
Yes | |
Yes | |
Circular | |
Top Mount | |
Mounting | Surface Mount |
Package Height | 2.24 |
Package Width | 3.85 |
Package Length | 3.85 |
PCB changed | 3 |
Standard Package Name | SMD |
Supplier Package | SMD |
3 |