Texas InstrumentsVSP1000DSFRAmplifiers Misc
High Speed Buffer for CCD Sensor 6-Pin X2SON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.05(Max) |
Package Length | 1.05(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | X2SON |
6 | |
Lead Shape | No Lead |
You'll get the necessary set of hardware and software tools in this VSP1000DSFR OP amp circuits from Texas Instruments to evaluate, characterize, test and qualify the amplifier in various conditions and configurations. Look no further than the VSP1000DSFR preamplifier from Texas Instruments, a component that is designed to get the most out of a signal. This part has a temperature range of 0 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |