EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | CCD |
Product Category | Video |
Number of Channels per Chip | 1 |
Number of ADCs | 1 |
Number of ADC Inputs | 1 |
Sampling Rate (ksps) | 21000(Max) |
Resolution (bit) | 12 |
Interface Type | Serial (3-Wire) |
Minimum Operating Supply Voltage (V) | 1.8|2.7 |
Typical Operating Supply Voltage (V) | 2.5|3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 1|24|4 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |