Texas InstrumentsVSP2254GSJAnalog Front End - AFE
AFE Video 2 ADC 14bit 3V 96-Pin BGA MICROSTAR JUNIOR Tray
Compliant | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 9.1(Max) mm |
Package Length | 9.1(Max) mm |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
96 | |
Lead Shape | Ball |
EDA / CAD Models |