Texas Instruments VSP2262Y/2K Analog Front End - AFE
AFE Video 1 ADC 12bit 3V 48-Pin LQFP T/R
Product Technical Specifications
Compliant | |
3A991c.2. | |
Obsolete | |
VSP2262Y/2K | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
1 | |
20000(Min) | |
12 | |
2.7 | |
3 | |
3.6 | |
1.7V(Typ) | |
Analog|Digital | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
