Texas InstrumentsVSP2270YG4Analog Front End - AFE
AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |