Texas Instruments VSP2272M/2K Analog Front End - AFE
AFE Video 1 ADC 12bit 3V 48-Pin VQFN T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
VSP2272M/2K | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
1 | |
28000(Min) | |
12 | |
Serial | |
2.7 | |
3 | |
3.6 | |
3.3V | |
Analog | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | VQFN |
48 | |
Lead Shape | No Lead |
