Compliant | |
EAR99 | |
Obsolete | |
VSP2560PTR | |
Automotive | No |
PPAP | No |
CCD | |
Video | |
1 | |
1 | |
6 | |
36000 | |
10 | |
Serial | |
2.7 | |
3 | |
3.6 | |
1.3V | |
Analog | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |