Texas InstrumentsVSP3100YAnalog Front End - AFE
AFE Video 1 ADC 14bit 3.3V/5V 48-Pin LQFP Tray
Compliant | |
3A991c.3. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 7.2(Max) mm |
Package Length | 7.2(Max) mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with ccd/cis VSP3100Y analog front end from Texas Instruments. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 2.7|4.7 V, while its maximum is 5.3 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has 1|3 channels per chip.
EDA / CAD Models |