EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this ccd VSP3210Y analog front end developed by Texas Instruments. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 2.7|4.7 V and a maximum of 5.3 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. The item will be shipped in tray orientation. It has 1|3 channels per chip. This device uses analog and digital power.