EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7.15(Max) |
Package Length | 7.15(Max) |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 56 |
Lead Shape | No Lead |
Ccd VSP5610RSHR analog front end from Texas Instruments is a must-have when trying to interface between analog signals from sensors and converting them to digital. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of 0 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses analog power.