VishayVSSR1603330JUFResistor Networks and Arrays
Res Thin Film NET 33 Ohm 5% 1W ±100ppm/°C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
33 | |
5% | |
50 | |
1 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±100 | |
70 to 150 | |
ISOL | |
Molded | |
Gull Wing | |
16 | |
0.64 | |
Tube | |
QSOP | |
Rectangular | |
QSOP | |
4.9 | |
5.99 | |
1.63 | |
Surface Mount |
Conserve space and power by adopting this VSSR1603330JUF resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 33 Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. This device utilizes thin film technology. This product is 4.9 mm long, 1.63 mm tall and 5.99 mm deep. The VSSR1603330JUF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C.