Microchip TechnologyVSUPEVPower Management Development Boards and Kits

SOT-23-3 Special Purpose Voltage Regulator Evaluation Board

  • Dev Kit Description

    The Voltage Supervisor SOT23 Evaluation Board allows the system designer to quickly evaluate the operation of Microchip’s Voltage Supervisors and Voltage Detectors in the SOT-23-3 package. The board has been made generic so that other SOT-23-3 devices (such as LDOs and Voltage References) may also be evaluated using this board. This kit comes with four blank PCBs to allow the designer to test multiple devices

  • Dev Kit Features

    -Blank PCB supporting four SOT-23-3 pin outs/device foot prints 
    -Layout allows installation of surface mount:
        -Power supply filtering capacitor
        -Device output filtering capacitor
        -Device output Pull-up resistor
        -Device output Pull-down (load) resistor
        -Device output in-line resistance (for interfacing to external circuits) 
    -Layout provides for through hole or surface mount connection posts (VDD, VSS, and VOUT) 
    -White silk-screen area on board allows the user to capture details of the implemented circuit

No Stock Available

Quantity Increments of 1 Minimum 25
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: