VicorVTM48EF060M040A00DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V to 6.9V 40A 264W 60-Pin Full-Chip
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
26 | |
55 | |
3.3 to 6.9 | |
40 | |
264 | |
2250VDC | |
DC/DC | |
1300 | |
Yes | |
94.7(Typ) | |
-55 | |
125 | |
Adjustable | |
15 | |
Mounting | Surface Mount |
Package Width | 22 |
Package Length | 32.5 |
PCB changed | 60 |
Supplier Package | Full-Chip |
60 |