VicorVTM48EF480T006A00DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 26V to 55V 6.3A 300W 60-Pin Full-Chip Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
26 | |
48 | |
55 | |
26 to 55 | |
6.3 | |
300 | |
2250VDC | |
DC/DC | |
1670(Typ) | |
Yes | |
96.4(Typ) | |
-40 | |
125 | |
Tray | |
Adjustable | |
15 | |
Mounting | Surface Mount |
Package Height | 6.43 |
Package Width | 22 |
Package Length | 32.5 |
PCB changed | 60 |
Standard Package Name | Full-Chip |
Supplier Package | Full-Chip |
60 | |
Lead Shape | J-Lead |