VishayVTVS12ASMF-HM3-08Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 12.4V 400W Automotive AEC-Q101 2-Pin SMF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
14 | |
20.1 | |
12.4 | |
1.8 | |
19.01 | |
0.05 | |
1 | |
400 | |
807(Typ) | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Supplier Package | SMF |
2 |