VishayVTVS33ASMF-M3-08Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33.3V 400W 2-Pin SMF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
37.1 | |
55 | |
33.3 | |
1.8 | |
6.91 | |
0.05 | |
1 | |
400 | |
379(Typ) | |
-55 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Supplier Package | SMF |
2 |