IXYSVUO160-12NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 175A 5-Pin PWS-E-1
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 |
Package Width | 54 |
Package Length | 94 |
PCB changed | 5 |
Supplier Package | PWS-E-1 |
5 |
If you want to convert an alternating current input into a direct current, then this VUO160-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.