EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1400 |
Peak Average Forward Current (A) | 20 |
Peak Non-Repetitive Forward Surge Current (A) | 410 |
Peak Forward Voltage (V) | 1.25@30A |
Peak Reverse Current (uA) | 40 |
Maximum Power Dissipation (mW) | 15000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 10 |
Package Width | 28.5 |
Package Length | 28.5 |
PCB changed | 5 |
Supplier Package | FO-B-B |
Pin Count | 5 |