EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1200 |
Peak Average Forward Current (A) | 45 |
Peak Non-Repetitive Forward Surge Current (A) | 325 |
Peak Forward Voltage (V) | 1.38 |
Peak Reverse Current (uA) | 40 |
Maximum Power Dissipation (mW) | 60000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Mounting | Screw |
Package Height | 21 |
Package Width | 31.6 |
Package Length | 63 |
PCB changed | 7 |
Supplier Package | FO-F-B |
Pin Count | 7 |