IXYSVUO52-16NO1Bridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 60A 7-Pin V1-A-Pack Box
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Three Phase | |
Single | |
1600 | |
60 | |
380 | |
1.44 | |
40 | |
95000 | |
-40 | |
125 | |
Box | |
Mounting | Screw |
Package Height | 17 |
Package Width | 31.6 |
Package Length | 63 |
PCB changed | 7 |
Supplier Package | V1-A-Pack |
7 |
If you want to convert an alternating current input into a direct current, then this VUO52-16NO1 full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 95000 mW. This rectifier has an operating temperature range of -40 °C to 130 °C. It is made in a single configuration.