IXYSVUO82-12NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 90A 5-Pin PWS-D
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 42 mm |
Package Length | 72 mm |
PCB changed | 5 |
Supplier Package | PWS-D |
5 |
If you want to convert an alternating current input into a direct current, then this VUO82-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.