IXYSVUO86-16NO7Bridge Rectifiers
Rectifier Bridge Diode Single 1.6KV 90A 5-Pin ECO-PAC 1
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 9 mm |
Package Width | 30.3 mm |
Package Length | 47 mm |
PCB changed | 5 |
Supplier Package | ECO-PAC 1 |
5 |
If you want to convert an alternating current input into a direct current, then this VUO86-16NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.