EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1200 |
Peak Average Forward Current (A) | 105 |
Peak Non-Repetitive Forward Surge Current (A) | 810 |
Peak Forward Voltage (V) | 1.48@120A |
Peak Reverse Current (uA) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 9 mm |
Package Width | 34.3 mm |
Package Length | 51 mm |
PCB changed | 7 |
Supplier Package | ECO-PAC 2 |
Pin Count | 7 |