EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 100 |
Surge Current Rating (A) | 560 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1400 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.65@80A |
Repetitive Peak Forward Blocking Voltage (V) | 1400 |
Rated Average On-State Current (A) | 27 |
Repetitive Peak Off-State Current (mA) | 5 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 17 |
Package Width | 31.6 |
Package Length | 63 |
PCB changed | 8 |
Supplier Package | V1-A-Pack |
Pin Count | 8 |