Microchip TechnologyVXM7-9032-25M0000000Crystals
Crystal 25MHz ±20ppm (Tol) FUND 60Ohm 4-Pin VDFN SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | VDFN |
4 |
EDA / CAD Models |