VishayVY1102M35Y5UQ63V0Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.001uF 760VAC/500VAC Y5U 20%( 9 X 5mm) Radial Disc 10mm 125°C Bulk

Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc VY1102M35Y5UQ63V0 high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. The VY1102M35Y5UQ63V0 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

Total In Stock: 27,146 parts

Regional Inventory: 27,142

    Total$0.39Price for 1

    27,142 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 27,142 parts
      • Price: $0.3900
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0942