VishayVY1152M41Y5UQ6TV0Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.0015uF 760VAC/500VAC Y5U 20%( 10.5 X 5mm) Radial Disc 10mm 125°C T/R

Using Vishay's VY1152M41Y5UQ6TV0 single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 5(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.0015uF. The VY1152M41Y5UQ6TV0 high frequency capacitor has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

9,435 parts: Ships today

    Total$0.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 9,435 parts
      • Price: $0.2016