Top Searched
VishayVY1222M47Y5UQ6TV0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0022uF 760VAC/500VAC Y5U 20%( 12 X 5mm) Radial Disc 10mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0022uF | |
20% | |
500VAC|760VAC | |
10G | |
Y5U | |
No | |
Radial | |
10 | |
X1/Y1 | |
2.5 | |
12 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
12(Max) | |
5(Max) | |
16(Max) | |
Through Hole |
Thanks to the low cost VY1222M47Y5UQ6TV0 single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. It has a tolerance of 20%. The VY1222M47Y5UQ6TV0 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.0022uF.
EDA / CAD Models |