VishayVY1471M31Y5UQ63V0Capacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 470pF 760VAC/500VAC Y5U 20%( 8 X 5mm) Radial Disc 10mm 125°C Bulk

By using ceramic materials as a dielectric, the ceramic disc VY1471M31Y5UQ63V0 single-layer ceramic disc capacitor, developed by Vishay, can take care of your heat dissipation needs. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. The VY1471M31Y5UQ63V0 high frequency capacitor has a radial termination style. Its capacitance value is 470pF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

559 parts: Ships today

    Total$0.33Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 559 parts
      • Price: $0.3284