VishayVY2103M63Y5US63V7Capacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y2 0.01uF 440VAC/300VAC Y5U 20% (16 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.01uF | |
20% | |
300VAC|440VAC | |
10G | |
Y5U | |
Yes | |
High Reliability | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
16 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
16(Max) | |
5(Max) | |
20(Max) | |
Through Hole |
Dissipate heat faster with the VY2103M63Y5US63V7 single-layer ceramic disc capacitor. It can withstand a voltage of 2600 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The VY2103M63Y5US63V7 high frequency capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 5(Max) mm deep.
EDA / CAD Models |