VishayVY2152M31Y5US6TV7Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0015uF 440VAC/300VAC Y5U 20%( 8 X 5mm) Radial Disc 7.5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0015uF | |
20% | |
300VAC|440VAC | |
10G | |
Y5U | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
8 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
8(Max) | |
5(Max) | |
12(Max) | |
Through Hole |
EDA / CAD Models |