Reduced Price
VishayVY2471K29Y5SS6TV0Capacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC Y5S 10%( 7.5 X 5mm) Radial Disc 10mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
10% | |
300VAC|440VAC | |
10G | |
Y5S | |
Radial | |
10 | |
X1/Y2 | |
2.5 | |
7.5 X 5 | |
-40 | |
125 | |
Tape and Reel | |
0.6 | |
7.5(Max) | |
5(Max) | |
11.5(Max) | |
Through Hole |
Dissipate heat faster with the ceramic disc VY2471K29Y5SS6TV0 single-layer ceramic disc capacitor, designed from Vishay. It can withstand a voltage of 440 VAC|300VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. Its capacitance value is 470pF. It has a tolerance of 10%. The VY2471K29Y5SS6TV0 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
EDA / CAD Models |