Silicon LabsW134MHClock Generators and Synthesizers
Clock Generator 100MHz-IN 24-Pin SSOP Tube
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 |