EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 16 to 28 |
Line Current (A) | 2.6 |
Power Rating (W) | 55 |
Nominal Speed (r/min) | 2950 |
Maximum Pressure | 120Pa |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP42|Locking|Polarity |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Diameter (Metric) (mm) | 280 |
Product Height (Metric) (mm) | 80 |