Winbond ElectronicsW25M02GVZEITFlash
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 2G-bit 256M x 8 7ns 8-Pin WSON EP Tray
3A991.b.1.a | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
SLC NAND | |
2G | |
Sectored | |
No | |
Symmetrical | |
32 | |
8 | |
256M | |
Yes | |
Synchronous | |
7 | |
0.01/Block | |
0.7/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
35 | |
35 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
100000 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 |
EDA / CAD Models |