EU RoHS | Compliant |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Flash Memory Size (bit) | 1G|32M |
Organization | 4Mx8 NOR Flash + 128Mx8 NAND Flash |
Flash Maximum Access Time (ns) | 7 |
Programmability | Yes |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
Pin Count | 8 |