Winbond ElectronicsW25N01JWZEIGFlash
SLC NAND Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 1G-bit 128M x 8 6ns 8-Pin WSON EP Tray
Compliant | |
3A991.b.1.a | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
SLC NAND | |
1G | |
No | |
32 | |
2Kbyte | |
8 | |
128M | |
Yes | |
Synchronous | |
6 | |
0.01/Block | |
0.7 | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.7 | |
1.8 | |
1.95 | |
1.7 to 1.95 | |
35 | |
35 | |
-40 | |
85 | |
Industrial | |
Yes | |
Yes | |
No | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 6 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 |