Winbond ElectronicsW25Q128FWSIGFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 6ns 8-Pin SOIC
EAR99 | |
Obsolete | |
W25Q128FWSIG | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 4096 | |
256byte | |
8 | |
16M | |
Yes | |
Synchronous | |
6 | |
200/Chip | |
5/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8 | |
1.95 | |
1.65 to 1.95 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 5.28 |
Package Length | 5.28 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |