Winbond ElectronicsW25Q128JVSIQ/TUBEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC Tube
Compliant | |
3A991.b.1.a | |
Active | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 4096 | |
256byte | |
8 | |
16M | |
Yes | |
Synchronous | |
6 | |
200/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
133 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.8 |
Package Width | 5.28 |
Package Length | 5.28 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |