Winbond ElectronicsW25Q128JWSIMFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8-Pin SOIC Tube
Compliant | |
3A991b.1.a. | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
No | |
Symmetrical | |
23 | |
8 | |
16M | |
Yes | |
Synchronous | |
2/Block | |
3 | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.7 | |
1.8 | |
1.95 | |
1.7 to 1.95 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.8 mm |
Package Width | 5.28 mm |
Package Length | 5.28 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 |